Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 225-711
- Mfr. Part No.:
- IKS0251 - MAT9100014 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP48,211.77
(exc. VAT)
PHP53,997.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,211.77 |
*price indicative
- RS Stock No.:
- 225-711
- Mfr. Part No.:
- IKS0251 - MAT9100014 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DIN EN 60754, DIN EN 60811-404, PV 3.10.7, REACH, RoHS, UKCA, UL, UL AWM, EAC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DIN EN 60754, DIN EN 60811-404, PV 3.10.7, REACH, RoHS, UKCA, UL, UL AWM, EAC | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed specifically for Rexroth drives, perfect for extremely heavy duty applications. Featuring a robust TPE outer jacket, it offers exceptional resistance to oil, including bio oils, making it suitable for both indoor and outdoor environments, though it should be kept out of direct sunlight. With the capability to support unsupported travels and gliding distances of 400 meters or more, it excels in various applications such as storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature operations.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
UV resistant
PVC free
Related links
- Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
