Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1703478
- RS Stock No.:
- 196-133
- Mfr. Part No.:
- EAMM-A-P3-28D-28A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,524.14
(exc. VAT)
PHP11,787.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,524.14 |
*price indicative
- RS Stock No.:
- 196-133
- Mfr. Part No.:
- EAMM-A-P3-28D-28A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1703478 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1703478 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit represents a cutting-edge advancement in motion control technology, designed for precise and efficient performance in demanding environments. With a strong emphasis on reliability, this product excels in a variety of operational conditions, ensuring optimal functionality.
IP40 degree of protection provides a sturdy defence against environmental factors
Compact and lightweight design promotes space efficiency in installations
Low mass moment of inertia facilitates smooth operation and responsiveness
Wide storage temperature range ensures adaptability in different settings
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1982886
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1731474
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1731466
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1081659
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1087613
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,8082614
