Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429556
- RS Stock No.:
- 196-099
- Mfr. Part No.:
- EAMH-110-12-C34
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,931.42
(exc. VAT)
PHP10,003.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,931.42 |
*price indicative
- RS Stock No.:
- 196-099
- Mfr. Part No.:
- EAMH-110-12-C34
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Clamping Sleeve | |
| Product Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Standards/Approvals | RoHS | |
| Model Number | 2429556 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Clamping Sleeve | ||
Product Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
Standards/Approvals RoHS | ||
Model Number 2429556 | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 5000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.
Flexible mounting options to accommodate various setups
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia
Related links
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354103
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429558
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429555
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429560
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2430411
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429561
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429557
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429559
