Festo Cable NEBC Series Cable for Use with Controllers,8065136

Subtotal (1 unit)*

PHP8,819.29

(exc. VAT)

PHP9,877.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,819.29

*price indicative

RS Stock No.:
196-054
Mfr. Part No.:
NEBC-D8W4-ES-15-N-S-D8W4-ET
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, RoHS-, UL E474609

Model Number

8065136

COO (Country of Origin):
DE

Festo NEBC Series Cable, 3A Current Rating - NEBC-D8W4-ES-15-N-S-D8W4-ET, Numeric Part Number: 8065136


This cable provides a connection solution for controllers within automated systems. It is intended for linking control hardware and field devices where standardised connector interfaces are required. The component meets several recognised standards and approvals, making it appropriate for integration into industrial electrical and electronic assemblies.

Features & Benefits


• Four-pin M8 connector supports sensor and actuator signals
• Straight cable design enables direct inline connections
• Conforms to EN 61076-2-114 for reliable connector geometry
• cULus listed for operation in North American and international contexts

**Applications**


• Suitable for use with controller I/O modules in factory automation
• Ideal for linking proximity sensors to control systems
• Used with actuators requiring four-pin M8 connections
• Can be used for replacement wiring in maintenance tasks

How does the connector standard affect compatibility?


The connector geometry follows EN 61076-2-114, ensuring mechanical and electrical interchangeability with devices designed to that specification.

Is the product appropriate for RoHS-restricted installations?


Yes, the construction complies with RoHS requirements, limiting the use of specified hazardous substances.

What connector type and pin count does it provide for field wiring?


The cable utilises an M8 connection with four conductors suitable for common sensor/actuator signal assignments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy