Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices
- RS Stock No.:
- 195-727
- Mfr. Part No.:
- EAHM-L5-M6-50
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-727
- Mfr. Part No.:
- EAHM-L5-M6-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lead Screw | |
| Accessory Type | Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lead Screw | ||
Accessory Type Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit is designed for versatility and reliability, making it an essential component for various applications. Built from nickel-plated steel, it offers outstanding durability and a robust resistance to corrosion, ensuring longevity even in challenging environments. The kit supports flexible mounting positions, allowing users to adapt it according to specific needs.
RoHS compliant reflecting environmental safety and commitment
Constructed from nickel plated steel for enhanced longevity and strength
Designed to meet industry standards for reliability and performance
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices
- Festo Screw EAHM-L5-M8-60, For Use With Electric Drive
- Festo Mounting Kit EAHM Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Festo Mounting Kit EAHH Series Flange for Use with Mounting Attachments for Electric Devices
- Festo Mounting Flange EAHH Series Flange for Use with Mounting Attachments for Electric Devices
- Festo Swivel Mounting Bracket EAHS Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Festo 50mm Bellows Suction Cup ESS-50-BT-M6
