Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1202288

Subtotal (1 unit)*

PHP743.44

(exc. VAT)

PHP832.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP743.44

*price indicative

RS Stock No.:
195-144
Mfr. Part No.:
EAHM-L5-M6-35
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Lead Screw

Accessory Type

Screw

For Use With

Mounting Attachments for Electric Devices

Series

EAHM-L2

Standards/Approvals

RoHS

Model Number

1202288

COO (Country of Origin):
DE
The Festo Screw Kit is an essential solution for applications requiring reliable fastening components. Designed with versatility in mind, it adapts seamlessly to various mounting positions, making it ideal for dynamic operational environments. Crafted from nickel-plated steel, the screws within this kit ensure both durability and corrosion resistance.

Conforms to VDMA24364 B2 L for LABS PWIS compliance ensuring suitability in sensitive environments

RoHS compliant materials reflect a commitment to environmental responsibility

Nickel plated steel construction enhances durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy