Festo Coupling EAMC Series Coupling for Use with Motor Mounting,2310372

Subtotal (1 unit)*

PHP5,488.07

(exc. VAT)

PHP6,146.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,488.07

*price indicative

RS Stock No.:
195-643
Mfr. Part No.:
EAMC-30-32-10-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Coupling

Product Type

Coupling

For Use With

Motor Mounting

Series

EAMC

Standards/Approvals

RoHS

Model Number

2310372

COO (Country of Origin):
DE
The Festo Coupling is designed to enhance the performance of various applications, providing exceptional reliability and efficiency. Engineered for flexibility, it accommodates diverse mounting positions, making it an ideal choice for a range of operational needs. Its robust construction supports high rotational speeds, catering to systems that demand precision and stability. With an emphasis on durability, this product ensures compliance with stringent material safety standards, making it suitable for a variety of environments.

Designed for high speed applications with a maximum rotational speed of 8000 rpm

RoHS compliant materials enhance environmental safety and compliance

Operates effectively within a wide range of ambient temperatures

Engineered for superior torque transmission ensuring reliable power delivery

Optimised for low mass moment of inertia enhancing responsiveness in dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy