Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157279

Subtotal (1 unit)*

PHP42,832.35

(exc. VAT)

PHP47,972.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,832.35

*price indicative

RS Stock No.:
195-526
Mfr. Part No.:
EAMM-A-S95-150A-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8157279

COO (Country of Origin):
DE
The Festo Axial kit is engineered for high-performance applications, combining efficiency with reliability. This innovative solution caters to a range of operational environments, capable of withstanding varying ambient temperatures while delivering robust performance.

High mass moment of inertia contributes to stability during operation

RoHS compliant materials uphold environmental standards

Wide operating temperature range enables versatility across various conditions

Degree of protection IP40 enhances durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy