Festo Cable NEBC Series Cable for Use with Controllers,8082383
- RS Stock No.:
- 195-463
- Mfr. Part No.:
- NEBC-R3G8-KS-0.2-N-S-R3G8-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,058.87
(exc. VAT)
PHP1,185.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,058.87 |
*price indicative
- RS Stock No.:
- 195-463
- Mfr. Part No.:
- NEBC-R3G8-KS-0.2-N-S-R3G8-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | RoHS | |
| Model Number | 8082383 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals RoHS | ||
Model Number 8082383 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered to enhance connectivity in various industrial applications. Built to endure challenging operating conditions, this product ensures reliable performance with a focus on durability. The cable's design features angular electrical connections for optimal space efficiency, making it ideal for tight installations. With professional grade specifications, the cable accommodates a wide operational voltage range and boasts immunity to surge, thereby safeguarding your systems.
Designed for efficient connection in space constrained environments
Offers surge immunity which ensuring enhanced protection for your devices
Constructed to operate effectively within a wide temperature range
Meets stringent RoHS compliance standards for eco friendly use
Features a durable PVC cable sheath which ensuring long lasting use
Equipped with standard cable characteristics for easy compatibility
Showcases corrosion resistance maintaining integrity in various conditions
Related links
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo NEBC Connecting Cable, 8155228
- Festo NEBC-S1G Series Cable for Use with Controllers
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo, NEBC Series
- Festo For Use With Fieldbus Module CTEU
- Festo NEBC Series Connecting Cable
