Festo Coupling EAMK Series Coupling for Use with Motor Mounting,560280

Subtotal (1 unit)*

PHP11,889.96

(exc. VAT)

PHP13,316.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,889.96

*price indicative

RS Stock No.:
195-181
Mfr. Part No.:
EAMK-A-D32-35A-40A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Coupling

Accessory Type

Coupling

For Use With

Motor Mounting

Series

EAMK

Standards/Approvals

RoHS

Model Number

560280

COO (Country of Origin):
DE
The Festo Coupling Housing is designed to meet a variety of operational demands, offering exceptional versatility and reliability for your application needs. Constructed with a focus on robustness, it enables seamless integration within diverse systems. Its innovative design ensures optimal performance in challenging environments, making it an ideal choice for industrial applications. The coupling's comprehensive range accommodates various mounting positions, allowing for customised installations that align with your operational strategies.

Meets stringent environmental regulations for responsible manufacturing

Optimised for performance across a wide temperature range

Features high humidity resilience for reliable operation in diverse climates

Lightweight design aids in reducing overall system load

Adaptable interface codes facilitate seamless compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy