Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567489
- RS Stock No.:
- 195-140
- Mfr. Part No.:
- EAHM-L2-M5-55
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP838.78
(exc. VAT)
PHP939.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP838.78 |
*price indicative
- RS Stock No.:
- 195-140
- Mfr. Part No.:
- EAHM-L2-M5-55
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lead Screw | |
| Accessory Type | Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567489 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lead Screw | ||
Accessory Type Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567489 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit is designed for versatility and reliability in various applications. Engineered to meet high operational demands, it offers optimal performance across different mounting positions. Its innovative construction ensures a robust solution for users demanding quality and durability. Crafted with nickel-plated steel, the screws in this kit excel in environments where corrosion resistance is essential.
Conforms to VDMA24364 B2 L ensuring compatibility with industry standards
RoHS compliant materials promote environmental sustainability
Nickel plated steel construction enhances lifespan and performance
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567488
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567484
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567493
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567497
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567491
