Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1593636
- RS Stock No.:
- 194-941
- Mfr. Part No.:
- EAMF-A-77A-140A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,523.82
(exc. VAT)
PHP12,906.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,523.82 |
*price indicative
- RS Stock No.:
- 194-941
- Mfr. Part No.:
- EAMF-A-77A-140A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| For Use With | Motor Mounting | |
| Series | EAMF-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1593636 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flange | ||
Accessory Type Flange | ||
For Use With Motor Mounting | ||
Series EAMF-A | ||
Standards/Approvals RoHS | ||
Model Number 1593636 | ||
- COO (Country of Origin):
- DE
The Festo Motor Flange is designed to optimise performance in various applications, ensuring reliability and efficiency. With a focus on versatility, this product is ideal for both fixed and mobile installations, offering a range of mounting positions to suit your specific needs. Engineered for robust operation, it thrives in diverse environments, managing temperatures from -10 °C to 60 °C while withstanding humidity levels of up to 95%. The motor flange meets stringent RoHS compliance, highlighting its commitment to environmental sustainability.
Designed for flexible mounting options to fit various configurations
Maintains high performance in a broad temperature range
Durable materials ensure long lasting use in demanding conditions
Optimised for efficient interfacing with associated systems
Related links
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558023
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1593628
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558022
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,3319868
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558018
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1976704
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558016
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1982014
