Festo Cover EASC-G1 Series Cover for Use with Mounting Parts For Protective Devices,570835

Subtotal (1 unit)*

PHP16,864.82

(exc. VAT)

PHP18,888.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,864.82

*price indicative

RS Stock No.:
194-581
Mfr. Part No.:
EASC-G1-55-100-F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cover

Accessory Type

Cover

For Use With

Mounting Parts For Protective Devices

Series

EASC-G1

Standards/Approvals

RoHS

Model Number

570835

COO (Country of Origin):
DE
The Festo Covering is designed to meet the rigorous demands of various industrial applications, offering a reliable and efficient solution for effective function. This product is crafted from high-quality wrought aluminium alloy, ensuring robustness while maintaining a lightweight profile.

Offers flexibility with optional mounting positions

Complies with RoHS standards for environmental safety

Designed for moderate corrosion resistance to withstand various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy