Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1589665
- RS Stock No.:
- 194-409
- Mfr. Part No.:
- EAMM-A-D80-100A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,356.47
(exc. VAT)
PHP39,599.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,356.47 |
*price indicative
- RS Stock No.:
- 194-409
- Mfr. Part No.:
- EAMM-A-D80-100A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1589665 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1589665 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Motor Mounting Application - EAMM-A-D80-100A, Numeric Part Number: 1589665
This connection kit provides an axial mounting solution for integrating motors into automation assemblies. It serves as an accessory designed to assist with motor mounting tasks within control and mechanical systems. The kit is part of a compatible family intended for use where axial alignment and secure attachment are required, and it conforms to RoHS environmental standards.
Features & Benefits
• Axial configuration ensures correct shaft alignment for installations
• Designed for motor mounting to simplify assembly workflows
• Supplied as an accessory to complement motor-mounting components
• Designed for motor mounting to simplify assembly workflows
• Supplied as an accessory to complement motor-mounting components
**Applications**
• Suitable for mounting drive motors in automation equipment
• Used with actuator assemblies requiring axial connection
• Ideal for retrofit motor installations in production lines
• Can be used for maintenance kits in electrical drive systems
• Used with actuator assemblies requiring axial connection
• Ideal for retrofit motor installations in production lines
• Can be used for maintenance kits in electrical drive systems
Is the kit intended to be compatible with a family of parts?
Yes, it is offered as part of a series designed to work with corresponding axial accessories for mounting tasks.
Does the kit meet environmental regulations for electronics production?
The component complies with RoHS directives, limiting hazardous substances in assemblies.
What functional role does this accessory serve during installation?
It provides the axial Interface required to secure and align a motor within a mounting arrangement.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1600673
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157274
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946764
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946763
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110055
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157273
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110063
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557991
