Siemens Control Circuit Terminal 3RW5980 Series Control Unit for Use with 3RW51, and 3RW55, 3RW52, 3RW50
- RS Stock No.:
- 161-628
- Mfr. Part No.:
- 3RW5980-2TR00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,051.68
(exc. VAT)
PHP9,017.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,051.68 |
*price indicative
- RS Stock No.:
- 161-628
- Mfr. Part No.:
- 3RW5980-2TR00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Control Circuit Terminal | |
| Product Type | Control Unit | |
| For Use With | 3RW51, and 3RW55, 3RW52, 3RW50 | |
| Series | 3RW5980 | |
| Standards/Approvals | CE, EAC, EMV, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Control Circuit Terminal | ||
Product Type Control Unit | ||
For Use With 3RW51, and 3RW55, 3RW52, 3RW50 | ||
Series 3RW5980 | ||
Standards/Approvals CE, EAC, EMV, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens innovative soft starter is designed to enhance your control over motor applications with exceptional efficiency. Featuring removable control terminals with spring-type connections, it ensures a reliable and safe operation in diverse environments. The product comprises two blocks, each equipped with six terminals, enabling effortless configuration and scalability. With approvals from various regulatory bodies, this soft starter is built to meet the rigorous demands of industrial applications, ensuring enduring performance and sustainability. It operates effectively under a wide ambient temperature range, making it ideal for various storage conditions. Designed with attention to detail, this unit is a testament to siemens commitment to quality and advanced technology.
Removable control terminals ease maintenance tasks
Spring-loaded terminals for enhanced reliability
Two terminal blocks for flexible configurations
Adheres to multiple regulatory approvals for assurance
Operates in extreme temperature conditions reliably
Related links
- Siemens Control Circuit Terminal 3RW5980 Series Control Unit for Use with Screw
- Siemens Control Circuit Terminal SIRIUS Series Main Circuit Terminal for Use with 3RA62
- Siemens Control Circuit Terminal 3RA6920 Series Motor Accessory
- Siemens Control Wire Tap for use with 3VA10/11
- Siemens Control Wire Tap for use with 3VA52, 3VA61/62
- Siemens Control Wire Tap for use with 3VA1 400/630 3VA2 400/630
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens DIN Rail Remote Control Switch Circuit Trip
