Siemens PCB 3RW55 Series Option Board for Use with 3RW55

Subtotal (1 unit)*

PHP30,948.84

(exc. VAT)

PHP34,662.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,948.84

*price indicative

RS Stock No.:
161-399
Mfr. Part No.:
3RW5951-0PA05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PCB

Product Type

Option Board

For Use With

3RW55

Series

3RW55

Standards/Approvals

LRS, PRS, EAC, RoHS, UKCA, DNV, CE, ABS

COO (Country of Origin):
CZ
The Siemens innovative printed circuit board is designed specifically for soft starters, providing exceptional performance for applications requiring high reliability. Built to withstand a wide range of ambient conditions, this model can operate efficiently in temperatures from -40 to +80 °C. With a product designation that highlights its suitability for hazardous locations, it ensures compliance with critical safety standards. The combination of robust design and superior engineering makes it an essential component for industrial setups, catering to users who value quality and longevity in their equipment.

High voltage applications ensure efficient energy management

Robust construction enhances durability in various environments

Supports diverse soft starter configurations for industries

Compliant with international safety regulations for hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy