Siemens Motor Accessories 3RW59 Series Control Unit for Use with 3RW50
- RS Stock No.:
- 161-264
- Mfr. Part No.:
- 3RW5907-1UA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,804.47
(exc. VAT)
PHP32,261.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,804.47 |
*price indicative
- RS Stock No.:
- 161-264
- Mfr. Part No.:
- 3RW5907-1UA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Unit | |
| Accessory Type | Motor Accessories | |
| For Use With | 3RW50 | |
| Series | 3RW59 | |
| Standards/Approvals | UKCA, RoHS, PRS, LRS, EAC, DNV, CE, ABS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Unit | ||
Accessory Type Motor Accessories | ||
For Use With 3RW50 | ||
Series 3RW59 | ||
Standards/Approvals UKCA, RoHS, PRS, LRS, EAC, DNV, CE, ABS | ||
- COO (Country of Origin):
- CZ
The Siemens control unit is designed to facilitate smooth operation for 3RW50 soft starters, providing reliable performance across a wide voltage range. Engineered for versatility, it supports operation from 110 to 250 V, ensuring compatibility with various applications. The unit boasts an analog output, allowing for precise control and monitoring of processes. Built to withstand extreme conditions, it supports ambient temperatures from -40 to +80 °C, making it suitable for diverse environments. With multiple certifications including General Product Approval EMV, it ensures compliance for use in potentially hazardous locations. This robust control unit is an ideal choice for enhancing the efficiency and safety of electrical systems in industrial settings.
Reliable performance in diverse applications
Broad voltage range ensures compatibility
Precise control with analog output
Operates effectively in extreme temperatures
Related links
- Siemens Motor Accessories 3RW59 Series Control Unit for Use with 3RW50
- Siemens Motor Accessories 3RW59 Series Control Unit for Use with 3RW52
- Siemens Motor Accessories 3RW59 Series Control Unit for Use with 3RW55
- Siemens Enclosure 3RW5907 Series Enclosure for Use with 3RW50
- Siemens Box 3RW5907 Series Cover for Use with 3RW50
- Siemens Bypass Kit 3RW5907 Series Connector Kit for Use with 3RW50
- Siemens PCB 3RW5907 Series PCB Connector for Use with 3RW50
- Siemens Control Unit 3RA69 Series Control Unit for Use with 3RA62
