Siemens Expansion Kit 3RV2907 Series Expansion Module for Use with Motor Starters
- RS Stock No.:
- 158-026
- Mfr. Part No.:
- 3RV2907-4AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,833.60
(exc. VAT)
PHP7,653.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,833.60 |
*price indicative
- RS Stock No.:
- 158-026
- Mfr. Part No.:
- 3RV2907-4AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Expansion Module | |
| Accessory Type | Expansion Kit | |
| For Use With | Motor Starters | |
| Series | 3RV2907 | |
| Standards/Approvals | UL/CSA, UKCA, EAC, DESINA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Expansion Module | ||
Accessory Type Expansion Kit | ||
For Use With Motor Starters | ||
Series 3RV2907 | ||
Standards/Approvals UL/CSA, UKCA, EAC, DESINA, CE | ||
- COO (Country of Origin):
- CZ
The Siemens Expansion set is designed to enhance the capabilities of motor starters within the infeed system, ensuring optimal performance and reliability. Engineered to accommodate two motor starters, this product integrates seamlessly into existing setups, offering an efficient solution for electrical distribution.
High surge voltage resistance
Handles thermal current effectively
Meets international safety standards
Flexible and compact installation
IP00 and IP20 protection
Related links
- Siemens Motor Accessories 3RV2 Series Expansion Module for Use with Motor
- Siemens Converter SINAMICS G120X Series Expansion Module for Use with C3 380-480 V
- Siemens PLC Expansion Module for use with S7-300 Series
- Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Siemens Expansion Module
- Siemens Expansion Module Digital Digital for use with ET 200SP
- Siemens Expansion Module AM4 AI AQ Current/Voltage Current/Voltage for use with LOGO! 9
