Siemens Cable Assembly 6FX8 Series Cable
- RS Stock No.:
- 157-868
- Mfr. Part No.:
- 6FX8002-8QN08-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,441.62
(exc. VAT)
PHP22,894.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,441.62 |
*price indicative
- RS Stock No.:
- 157-868
- Mfr. Part No.:
- 6FX8002-8QN08-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable Assembly | |
| Series | 6FX8 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable Assembly | ||
Series 6FX8 | ||
Standards/Approvals CE, UKCA, EAC, RoHS | ||
- COO (Country of Origin):
- SK
The Siemens exceptional cable extention is designed to provide seamless connectivity for your industrial applications. With its prefabricated structure featuring a single cable connection, it simplifies the installation process while enhancing overall system efficiency. The robust SPEED-CONNECT connector M17 ensures a secure and reliable link, making it ideal for demanding environments. The advanced data cable configuration, which includes multiple cores and end sleeves, further promotes optimal performance and longevity. Designed specifically for ease of use, it supports various compatibility standards including UL/CSA and DESINA, positioning itself as a valuable asset for modern engineering needs. Explore unmatched flexibility and reliability in your operations with this innovative solution.
Utilises SPEED-CONNECT connector M17 for reliable connectivity
Features multiple cores for diverse operational requirements
Designed with advanced materials for durability and performance
Supports compatibility with recognised industry standards
Provides extensive documentation and support online for guidance
Related links
- Siemens Cable Assembly 6FX8 Series Cable
- Siemens Cable Assembly 6FX8 Series Cable for Use with SINAMICS S210
- Siemens Cable Assembly 6FX8 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX8 Series Cable for Use with SPEED-CONNECT connector M17
- Siemens Cable Assembly 6FX8 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- Siemens Cable 800PLUS Series Cable
