- RS Stock No.:
- 801-6889
- Mfr. Part No.:
- MMA8652FCR1
- Manufacturer:
- NXP
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
PHP127.08
(exc. VAT)
PHP142.33
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP127.08 | PHP635.40 |
25 - 95 | PHP123.264 | PHP616.32 |
100 + | PHP119.566 | PHP597.83 |
*price indicative |
- RS Stock No.:
- 801-6889
- Mfr. Part No.:
- MMA8652FCR1
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Accelerometers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | Serial-I2C |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.95 V |
Package Type | DFN |
Sensitivity | 256 LSB/g, 512 LSB/g, 1024LSB/g |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |