SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- RS Stock No.:
- 918-801
- Mfr. Part No.:
- BTF13-N1BM2077
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP205,537.20
(exc. VAT)
PHP230,201.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205,537.20 |
*price indicative
- RS Stock No.:
- 918-801
- Mfr. Part No.:
- BTF13-N1BM2077
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Encoder | |
| Series | HighLine | |
| Stroke | 20 m | |
| Shaft Diameter | 20mm | |
| Interface Type | PROFINET | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 333mm | |
| Overall Height | 224.5mm | |
| Overall Width | 137.5mm | |
| Standards/Approvals | UK | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Encoder | ||
Series HighLine | ||
Stroke 20 m | ||
Shaft Diameter 20mm | ||
Interface Type PROFINET | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 333mm | ||
Overall Height 224.5mm | ||
Overall Width 137.5mm | ||
Standards/Approvals UK | ||
Mount Type Screw | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The SICK Wire Draw Encoder designed for accurate position measurement in various applications. This device enhances operational efficiency with its reliable performance across a substantial measurement range.
Measurement range extends from 0 m to 20 m for versatile applications
Provides absolute encoder functionality with a minimal resolution of 0.0013 mm
Equipped with PROFINET communication Interface for seamless integration
Manufactured with a highly flexible stainless steel measuring wire for durability
Designed for an operating temperature range of –30 °C to +70 °C
Related links
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Profinet Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, CAN Open Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
- SICK BTF13 Series Absolute Draw Wire Encoder 33V dc 6 mm Shaft
- SICK BTF13 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
- SICK BTF13 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
