SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- RS Stock No.:
- 918-799
- Mfr. Part No.:
- BTF13-N1BM1077
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP179,945.45
(exc. VAT)
PHP201,538.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,945.45 |
*price indicative
- RS Stock No.:
- 918-799
- Mfr. Part No.:
- BTF13-N1BM1077
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | HighLine | |
| Stroke | 10 m | |
| Shaft Diameter | 20mm | |
| Interface Type | PROFINET | |
| IP Rating | IP64, IP65 | |
| Terminal Type | 4-Pin M12 Connector | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 282mm | |
| Overall Height | 224.5mm | |
| Standards/Approvals | UK | |
| Overall Width | 137.5mm | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series HighLine | ||
Stroke 10 m | ||
Shaft Diameter 20mm | ||
Interface Type PROFINET | ||
IP Rating IP64, IP65 | ||
Terminal Type 4-Pin M12 Connector | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 282mm | ||
Overall Height 224.5mm | ||
Standards/Approvals UK | ||
Overall Width 137.5mm | ||
Mount Type Screw | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The SICK Wire Draw Encoder offers precise measurement and feedback in dynamic environments, Ideal for applications requiring reliable data over extended distances with exceptional accuracy and consistency.
Measurement range of 0 m to 10 m for versatile applications
Resolution of 0.0013 mm ensures high precision in measurements
Encoder type is absolute, offering consistent position tracking
Robust communication Interface utilises PROFINET for seamless integration
Compact design features a weight of approximately 4 kg, facilitating easy installation
Related links
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Profinet Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, CAN Open Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
- SICK BTF13 Series Absolute Draw Wire Encoder 33V dc 6 mm Shaft
- SICK BTF13 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
- SICK BTF13 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
