Gefran IC Series Linear Transducer 3 Wire 60V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP31,069.30

(exc. VAT)

PHP34,797.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,069.30

*price indicative

RS Stock No.:
876-425
Mfr. Part No.:
F053764/ IC-F-200-I-02M L000X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

IC

Resistance

10kΩ

Housing Material

Stainless Steel

Interface Type

3 Wire

Stroke

200 mm

Maximum Supply Voltage

60V

Overall Height

256.8mm

Standards/Approvals

CE

Overall Width

32mm

Maximum Operating Temperature

100°C

Resistance Tolerance

±20 %

COO (Country of Origin):
IT
The Gefran Rectilinear Displacement Transducer is built for mounting inside hydraulic actuators. Its exposed tracks allow the rod diameter to be reduced to a minimum for seamless installation in small cylinders.

Special constructive technique provides high resistance to working pressures

Features infinite resolution and 0,01mm repeatability

Independent linearity within ± 0,1%Maximum applicable voltage of 60V

Electrical isolation greater than 100MΩ at 500V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy