Gefran IC Series Linear Transducer 3 Wire 60V

N

Subtotal (1 unit)*

PHP37,391.22

(exc. VAT)

PHP41,878.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP37,391.22

*price indicative

RS Stock No.:
876-382
Mfr. Part No.:
F003194/ IC-F-550-E-M-02M 0000X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

IC

Resistance

10kΩ

Interface Type

3 Wire

Stroke

550 mm

Maximum Supply Voltage

60V

Standards/Approvals

CE

Overall Width

32mm

Overall Height

606.8mm

Maximum Operating Temperature

100°C

Resistance Tolerance

±20 %

COO (Country of Origin):
IT
The Gefran Rectilinear Displacement Transducer is built for mounting inside hydraulic actuators. Its exposed tracks allow the rod diameter to be reduced to a minimum for seamless installation in small cylinders.

Special constructive technique provides high resistance to working pressures

Features infinite resolution and 0,01mm repeatability

Independent linearity within ± 0,1%Maximum applicable voltage of 60V

Electrical isolation greater than 100MΩ at 500V

Related links