Gefran IC Series Linear Transducer 3 Wire 60V
- RS Stock No.:
- 876-354
- Mfr. Part No.:
- F003177/ IC-F-200-I-02M 0000X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,069.30
(exc. VAT)
PHP34,797.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,069.30 |
*price indicative
- RS Stock No.:
- 876-354
- Mfr. Part No.:
- F003177/ IC-F-200-I-02M 0000X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | IC | |
| Resistance | 10kΩ | |
| Interface Type | 3 Wire | |
| Stroke | 200 mm | |
| Maximum Supply Voltage | 60V | |
| Overall Width | 32mm | |
| Standards/Approvals | CE | |
| Overall Height | 280.8mm | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series IC | ||
Resistance 10kΩ | ||
Interface Type 3 Wire | ||
Stroke 200 mm | ||
Maximum Supply Voltage 60V | ||
Overall Width 32mm | ||
Standards/Approvals CE | ||
Overall Height 280.8mm | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- IT
The Gefran Rectilinear Displacement Transducer is built for mounting inside hydraulic actuators. Its exposed tracks allow the rod diameter to be reduced to a minimum for seamless installation in small cylinders.
Special constructive technique provides high resistance to working pressures
Features infinite resolution and 0,01mm repeatability
Independent linearity within ± 0,1%Maximum applicable voltage of 60V
Electrical isolation greater than 100MΩ at 500V
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
