Gefran GSH-S Series Linear Transducer M12 Connector 36V dc
- RS Stock No.:
- 875-972
- Mfr. Part No.:
- F095221/ GSHSN1R8300HC1 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,210.62
(exc. VAT)
PHP43,915.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,210.62 |
*price indicative
- RS Stock No.:
- 875-972
- Mfr. Part No.:
- F095221/ GSHSN1R8300HC1 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | GSH-S | |
| Resistance | 500Ω | |
| Housing Material | PBT | |
| Interface Type | M12 Connector | |
| Stroke | 8300 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Overall Depth | 68mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Overall Height | 107.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series GSH-S | ||
Resistance 500Ω | ||
Housing Material PBT | ||
Interface Type M12 Connector | ||
Stroke 8300 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 36V dc | ||
Overall Depth 68mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Overall Height 107.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Wire Position Transducer delivers contactless sensing for precise linear displacement. Housed in a Durable PBT plastic body with a rugged wire, this sensor excels in demanding industrial automation.
IP67 ingress protection against dust and liquid immersion
Fully compliant with 2014/30/EU electromagnetic compatibility standards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
