Gefran Gsh-a Series Linear Transducer M12 Connector 36V dc
- RS Stock No.:
- 875-434
- Mfr. Part No.:
- F097773/ GSHAN1R1800HC1 L000A00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP43,613.95
(exc. VAT)
PHP48,847.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,613.95 |
*price indicative
- RS Stock No.:
- 875-434
- Mfr. Part No.:
- F097773/ GSHAN1R1800HC1 L000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | Gsh-a | |
| Housing Material | PBT | |
| Interface Type | M12 Connector | |
| Stroke | 1800 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Overall Depth | 66.5mm | |
| Overall Height | 116.1mm | |
| Overall Width | 147.4mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series Gsh-a | ||
Housing Material PBT | ||
Interface Type M12 Connector | ||
Stroke 1800 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 36V dc | ||
Overall Depth 66.5mm | ||
Overall Height 116.1mm | ||
Overall Width 147.4mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Wire Linear Position Transducer provides reliable distance measurement for demanding industrial machinery. It combines Advanced electromagnetic shielding with a resilient structural design to guarantee continuous uptime in harsh environments.
Constructive material of PBT for the transducer body ensures long term durability
IP67 protection degree offers complete resistance to water and dust ingress
Conformity with 2014 to 30 to EU directive guarantees excellent electromagnetic compatibility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
