Festo SDAC Series Transmitter 30V dc
- RS Stock No.:
- 852-696
- Mfr. Part No.:
- SDAC-MHS-M20-1L-V-E-0.3-M8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP9,234.90
(exc. VAT)
PHP10,343.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,234.90 |
*price indicative
- RS Stock No.:
- 852-696
- Mfr. Part No.:
- SDAC-MHS-M20-1L-V-E-0.3-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Transmitter | |
| Series | SDAC | |
| Resistance | 10kΩ | |
| Housing Material | High Alloy Stainless Steel | |
| IP Rating | IP65, IP68 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Transmitter | ||
Series SDAC | ||
Resistance 10kΩ | ||
Housing Material High Alloy Stainless Steel | ||
IP Rating IP65, IP68 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- BG
The Festo position transmitter provides precise measurement using a magnetic Hall sensing principle, Ideal for applications requiring accurate positional data over a defined sensing range.
Sensing range of 25000 μm ensures versatility in various applications
Ambient temperature tolerance between -40 °C to 80 °C allows for functionality in extreme conditions
Analogue output of 0 - 10 V enables straightforward integration with control systems
Cable length of 0.3 m and various electrical connection options support flexible installation
Related links
- Festo SDAC Series Transmitter 30V dc
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115398
- Festo Cable with Plug Pneumatic Cylinder Sensor IP68 30V dc 8115394
- Festo Pneumatic Cylinder Sensor IP65 30V dc 8115395
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115397
- Festo Pneumatic Cylinder Sensor IP68 30V dc 8115396
- Festo Fieldbus Festo I Port (Io Link) IP68, IP65 30V
- Festo For Use With For T-slot
