Kubler C100 Base-Line Series Draw Wire Encoder 30V dc
- RS Stock No.:
- 829-742
- Mfr. Part No.:
- D8.C100.0500.A111.1000
- Manufacturer:
- Kubler
N
Subtotal (1 unit)*
PHP64,125.69
(exc. VAT)
PHP71,820.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,125.69 |
*price indicative
- RS Stock No.:
- 829-742
- Mfr. Part No.:
- D8.C100.0500.A111.1000
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Draw Wire Encoder | |
| Series | C100 Base-Line | |
| Housing Material | Polycarbonate | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Depth | 68.4mm | |
| Overall Height | 108mm | |
| Overall Width | 98mm | |
| Standards/Approvals | CE compliant | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Draw Wire Encoder | ||
Series C100 Base-Line | ||
Housing Material Polycarbonate | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Overall Depth 68.4mm | ||
Overall Height 108mm | ||
Overall Width 98mm | ||
Standards/Approvals CE compliant | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Kubler Draw-wire encoder delivers highly accurate linear measurement for industrial machinery. This Compact component saves cost, space and installation work while drastically increasing your overall plant availability.
High protection level IP67 for demanding environments
Wide temperature range from -40°C to +85°C
Suitable measuring length for every application
Simple selection and fast installation process
Related links
- Kubler C100 Base-Line Series Draw Wire Encoder 30V dc
- Kubler D125 Base-Line Series Draw Wire Encoder 30V dc
- Kubler C100 Series Draw Wire Encoder CAN Open 30V dc
- Kubler C100 Series Draw Wire Encoder CAN Open 30V
- Kubler C100 Series Draw Wire Encoder CAN Open 5V
- Kubler D120 Series Draw Wire Encoder CAN Open 30V dc
- Kubler D125 Series Draw Wire Encoder CAN Open 30V
- Kubler D125 Series Draw Wire Encoder CAN Open 5V
