Hengstler AC58 Series Absolute Absolute Encoder 30V, 1000 ppr ppr, Solid Type, 14 mm Shaft
- RS Stock No.:
- 761-039
- Mfr. Part No.:
- 0575087
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
PHP68,646.01
(exc. VAT)
PHP76,883.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,646.01 |
*price indicative
- RS Stock No.:
- 761-039
- Mfr. Part No.:
- 0575087
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 1000ppr | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 14mm | |
| Interface Type | SSI | |
| IP Rating | IP64, IP67 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 50mm | |
| Overall Width | 58mm | |
| Standards/Approvals | EMC EN 61326 | |
| Overall Height | 58mm | |
| Mount Type | Clamping Flange Mount, Flange, Synchro Flange Mount | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 1000ppr | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 14mm | ||
Interface Type SSI | ||
IP Rating IP64, IP67 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 50mm | ||
Overall Width 58mm | ||
Standards/Approvals EMC EN 61326 | ||
Overall Height 58mm | ||
Mount Type Clamping Flange Mount, Flange, Synchro Flange Mount | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 14 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc RS422 Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
