Hengstler AD37 Series Incremental Absolute Encoder, Digital Signal, Double Shaft Type
- RS Stock No.:
- 761-004
- Mfr. Part No.:
- 0571007
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
PHP62,695.06
(exc. VAT)
PHP70,218.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,695.06 |
*price indicative
- RS Stock No.:
- 761-004
- Mfr. Part No.:
- 0571007
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Incremental | |
| Series | AD37 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Digital | |
| Shaft Type | Double Shaft | |
| Interface Type | Push Pull | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 29mm | |
| Standards/Approvals | EN IEC 61508 | |
| Overall Width | 38.3mm | |
| Overall Height | 38.3mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 115°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Incremental | ||
Series AD37 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Digital | ||
Shaft Type Double Shaft | ||
Interface Type Push Pull | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 29mm | ||
Standards/Approvals EN IEC 61508 | ||
Overall Width 38.3mm | ||
Overall Height 38.3mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 115°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.
Built for demanding motor feedback applications
Compact design for seamless industrial integration
Reliable operation in high temperature environments
Related links
- Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type
- Hengstler AD37 e-Series Series Absolute Absolute Encoder 12V dc Solid Shaft Type
- Hengstler AC58 Series Optical Absolute Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Incremental Signal 12 mm
- Broadcom AS20 Series Magnetic Absolute Encoder 7V Axial Type, 4 mm Shaft
- SICK SFM60 Series Absolute Encoder 12V dc Digital Signal 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Digital Signal 15 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
