OPKON SLPT Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-481
- Mfr. Part No.:
- SLPT-175-C-5K-2M
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
PHP11,379.80
(exc. VAT)
PHP12,745.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,379.80 |
*price indicative
- RS Stock No.:
- 749-481
- Mfr. Part No.:
- SLPT-175-C-5K-2M
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPT | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 243mm | |
| Overall Width | 18mm | |
| Standards/Approvals | EN 60529 | |
| Overall Height | 18mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPT | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 243mm | ||
Overall Width 18mm | ||
Standards/Approvals EN 60529 | ||
Overall Height 18mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer is designed for precise measurements. It provides reliable and accurate performance across various applications.
Repeatability ensured at less than 0.01 mm for high precision
Electrical specifications support a maximum applied voltage of 28 VDC
Mechanical life rated at 100 million movements
IP 54 protection level for reliability in industrial environments
Related links
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
- OPKON RTK Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
