OPKON SLPIS Series Linear Potentiometer Cable 28V
- RS Stock No.:
- 749-357
- Mfr. Part No.:
- SLPIS-25-A-2K-1M
- Manufacturer:
- OPKON
Subtotal (1 unit)*
PHP17,407.43
(exc. VAT)
PHP19,496.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,407.43 |
*price indicative
- RS Stock No.:
- 749-357
- Mfr. Part No.:
- SLPIS-25-A-2K-1M
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPIS | |
| Resistance | 2kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 28V | |
| Overall Depth | 125mm | |
| Overall Width | 18mm | |
| Overall Height | 18mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPIS | ||
Resistance 2kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP40 | ||
Maximum Supply Voltage 28V | ||
Overall Depth 125mm | ||
Overall Width 18mm | ||
Overall Height 18mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer offers precise measurement, designed for applications requiring reliable and repeatable positioning with features tailored for industrial use.
Repeatability of less than 0.002 mm ensures high accuracy
Infinite resolution delivers precise displacement readings
Protection level IP 40 ensures durability in harsh conditions
Mechanical life rating of 100 million movements for extended use
Related links
- OPKON SLPIS Series Linear Potentiometer Cable 28V
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON LMT Series Linear Potentiometer Cable 28V dc
- OPKON RTK Series Linear Potentiometer Cable 28V dc
