OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- RS Stock No.:
- 749-306
- Mfr. Part No.:
- ELPC-400-D-I40-CH2
- Manufacturer:
- OPKON
Subtotal (1 unit)*
PHP27,015.34
(exc. VAT)
PHP30,257.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,015.34 |
*price indicative
- RS Stock No.:
- 749-306
- Mfr. Part No.:
- ELPC-400-D-I40-CH2
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | ELPC | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Depth | 572mm | |
| Overall Height | 38mm | |
| Overall Width | 38mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series ELPC | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Overall Depth 572mm | ||
Overall Height 38mm | ||
Overall Width 38mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer is designed for precise measurement in various applications. Featuring an internal voltage/current conditioner, it is Ideal for determining displacement with high accuracy.
Exceptional repeatability with <lt/>0.01 mm for reliable precision
Operating temperature range of -20°C to +80°C ensures adaptability
Protection level IP 65
Related links
- OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
