SICK DFS60 Series Incremental Incremental Encoder 32V, 1024 ppr ppr, Incremental, RS422, TTL Signal, Solid Shaft Type, 6
- RS Stock No.:
- 733-411
- Mfr. Part No.:
- DFS60B-S1CA01024
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP24,607.54
(exc. VAT)
PHP27,560.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,607.54 |
*price indicative
- RS Stock No.:
- 733-411
- Mfr. Part No.:
- DFS60B-S1CA01024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DFS60 | |
| Pulses Per Revolution | 1024ppr | |
| Output Signal Type | Incremental, RS422, TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental, RS422, TTL | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Mount Type | Shaft | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 600kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DFS60 | ||
Pulses Per Revolution 1024ppr | ||
Output Signal Type Incremental, RS422, TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental, RS422, TTL | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Mount Type Shaft | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 600kHz | ||
- COO (Country of Origin):
- DE
The SICK incremental encoder delivers precise position measurement for various industrial applications, is designed to enhance productivity and accuracy in motion control systems.
Pulses per revolution 1,024 for high-resolution output
Robust enclosure rating IP67, ensuring protection against dust and water
Wide operating temperature range -40°C to +100°C for versatile application
Reverse polarity protection and short-circuit protection enhance system reliability
Related links
- SICK DFS60 Series Incremental Incremental Encoder 32V RS422 Solid Type, 6 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V RS422 Solid Type, 6 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V RS422 Blind Hollow Type, 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL Through Hollow Type, 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL Solid Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V RS422 Solid Type, 6 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V RS422 Solid Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V RS422 Blind Hollow Type, 15 mm Shaft