Wachendorff WDGI 36A Series Incremental Encoder 30V dc, 20 ppr ppr, HTL Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 724-011
- Mfr. Part No.:
- 36A06203HL2
- Manufacturer:
- Wachendorff
This image is representative of the product range
Subtotal (1 unit)*
PHP14,521.18
(exc. VAT)
PHP16,263.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,521.18 |
*price indicative
- RS Stock No.:
- 724-011
- Mfr. Part No.:
- 36A06203HL2
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Series | WDGI 36A | |
| Pulses Per Revolution | 20ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | TTL/HTL | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 38mm | |
| Standards/Approvals | cULus | |
| Overall Width | 36mm | |
| Mount Type | Servo Mount | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 600kHz | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Series WDGI 36A | ||
Pulses Per Revolution 20ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type TTL/HTL | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Height 38mm | ||
Standards/Approvals cULus | ||
Overall Width 36mm | ||
Mount Type Servo Mount | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 600kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDGI 36A Series Incremental Encoder 30V dc HTL Signal 6 mm Shaft
