Metz-Connect Position/Rotary Encoder Sensor

This image is representative of the product range

Subtotal (1 unit)*

PHP6,343.01

(exc. VAT)

PHP7,104.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,343.01

*price indicative

RS Stock No.:
640-037
Distrelec Article No.:
301-02-378
Mfr. Part No.:
110660
Manufacturer:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Position/Rotary Encoder Sensor

IP Rating

IP40, IP20

Minimum Operating Temperature

-10°C

Overall Depth

60mm

Overall Width

22.5mm

Standards/Approvals

IEC 60715

Overall Height

61.3mm

Mount Type

DIN Rail

Maximum Operating Temperature

50°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy