RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS Stock No.:
- 100-460
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP14,463.82
(exc. VAT)
PHP16,199.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,463.82 |
*price indicative
- RS Stock No.:
- 100-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Product Type | Position Sensor | |
| Series | RS PRO | |
| Stroke | 275 mm | |
| Shaft Diameter | 6mm | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 33mm | |
| Overall Height | 33mm | |
| Overall Width | 56mm | |
| Standards/Approvals | No | |
| Mount Type | Bracket Mount | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Product Type Position Sensor | ||
Series RS PRO | ||
Stroke 275 mm | ||
Shaft Diameter 6mm | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 33mm | ||
Overall Height 33mm | ||
Overall Width 56mm | ||
Standards/Approvals No | ||
Mount Type Bracket Mount | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 275 mm Stroke
The RS PRO Linear Potentiometer is designed for precise motion control applications, offering reliable position feedback with a stroke length of 275 mm. Ideal for environments requiring accurate linear displacement measurement, this potentiometer ensures excellent repeatability and long mechanical life.
Features and Benefits
Measuring Range 30 - 1000 mm: Versatile range for various applications
Long Mechanical Life 100 Million Movements: Ensures durability and reliability
Excellent Repeatability <0.01 mm: Provides precise and consistent measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Applications
Commonly used in industrial automation, robotics, and machinery where precise linear position sensing is required. Suitable for harsh environments due to its robust design and IP65 rating.
Additional Information
The potentiometer features a bracket mount for easy installation and a 1m cable connection for straightforward integration into existing systems. It operates efficiently within a temperature range of -20 °C to 80 °C, making it suitable for various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Series Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS PRO RTL Series Position Sensor 28V dc
- RS PRO Linear Potentiometer Position Sensor 28V dc, Voltage Signal
- RS PRO RTL Series Position Sensor 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc, Analogue Signal

