onsemi PowerTrench P-Channel MOSFET, 3.2 A, 150 V, 8-Pin Power 33 FDMC86259P

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8228P
Mfr. Part No.:
FDMC86259P
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

3.2 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

178 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

62 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.4mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Transistor Material

Si

Width

3.4mm

Minimum Operating Temperature

-55 °C

Height

0.75mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy