ROHM P-Channel MOSFET, 3 A, 30 V, 6-Pin TSMT RRQ030P03TR
- RS Stock No.:
- 826-7740P
- Mfr. Part No.:
- RRQ030P03TR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (50 units, supplied on a continuous strip)*
PHP622.30
(exc. VAT)
PHP697.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 100 | PHP12.446 |
| 125 - 225 | PHP12.349 |
| 250 - 475 | PHP12.223 |
| 500 + | PHP12.096 |
*price indicative
- RS Stock No.:
- 826-7740P
- Mfr. Part No.:
- RRQ030P03TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
