P-Channel MOSFET, 70 mA, 50 V, 3-Pin SSFP onsemi 5LP01SS-TL-E
- RS Stock No.:
- 774-0799P
- Mfr. Part No.:
- 5LP01SS-TL-E
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-0799P
- Mfr. Part No.:
- 5LP01SS-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 70 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | SSFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 60 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Length | 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 0.8mm | |
| Typical Gate Charge @ Vgs | 1.4 nC @ 10 V | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 70 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type SSFP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 60 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Length 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 0.8mm | ||
Typical Gate Charge @ Vgs 1.4 nC @ 10 V | ||
Height 0.6mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
