Renesas N-Channel MOSFET, 332 A, 60 V, 3-Pin TO-220 2SK3355-AZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5400P
Mfr. Part No.:
2SK3355-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

332 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

170 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

8.5mm

Length

10mm

Height

4.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy