Renesas N-Channel MOSFET, 1.5 A, 60 V, 4-Pin SC-62 2SK1697EYTL-E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5315P
Mfr. Part No.:
2SK1697EYTL-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

60 V

Package Type

SC-62

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

4.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

2.5mm

Height

1.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy