N-Channel MOSFET, 2.6 A, 500 V, 3-Pin IPAK onsemi NDD03N50Z-1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2780P
Mfr. Part No.:
NDD03N50Z-1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

2.6 A

Maximum Drain Source Voltage

500 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

2.38mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

7.62mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy