Sanyo N-Channel MOSFET Transistor, 10 A, 45 V, 4-Pin TP FA SFT1405-TL-E
- RS Stock No.:
- 664-0373P
- Mfr. Part No.:
- SFT1405-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0373P
- Mfr. Part No.:
- SFT1405-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 45 V | |
| Package Type | TP FA | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 74 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 15 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 7mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 18.1 nC @ 10 V | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 45 V | ||
Package Type TP FA | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 74 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 15 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 7mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 18.1 nC @ 10 V | ||
Length 6.5mm | ||
Height 2.3mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
