Dual N-Channel MOSFET Transistor, 700 mA, 30 V, 6-Pin SCH Sanyo SCH2401-TL-E
- RS Stock No.:
- 664-0354P
- Mfr. Part No.:
- SCH2401-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0354P
- Mfr. Part No.:
- SCH2401-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 700 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SCH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 2.4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 650 mW | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.6mm | |
| Typical Gate Charge @ Vgs | 1 nC @ 10 V | |
| Number of Elements per Chip | 2 | |
| Width | 1.5mm | |
| Height | 0.56mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 700 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SCH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 2.4 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 650 mW | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.6mm | ||
Typical Gate Charge @ Vgs 1 nC @ 10 V | ||
Number of Elements per Chip 2 | ||
Width 1.5mm | ||
Height 0.56mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
