Sanyo N-Channel MOSFET Transistor, 1.5 A, 30 V, 3-Pin MCPH MCH3443-TL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-0310P
Mfr. Part No.:
MCH3443-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

30 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

295 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

800 mW

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

2.2 nC @ 4 V

Height

0.85mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy