Sanyo N-Channel MOSFET Transistor, 6 A, 60 V, 6-Pin CPH CPH6442-TL-E
- RS Stock No.:
- 664-0235P
- Mfr. Part No.:
- CPH6442-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0235P
- Mfr. Part No.:
- CPH6442-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 65 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.6 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.6 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Height 0.9mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo Dual N-Channel MOSFET Transistor 20 V, 6-Pin CPH CPH6602-TL-E
- Sanyo N-Channel MOSFET Transistor 250 V, 4-Pin TP FA 2SK1920-TL-E
- Sanyo N-Channel MOSFET Transistor 30 V, 3-Pin MCP 3LN03M-TL-E
- Sanyo P-Channel MOSFET Transistor 30 V, 5-Pin CPH CPH5854-TL-E
- onsemi 25 V 20 to 40 mA, 6-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 to 40 mA, 6-Pin CPH
- onsemi Single Type N-Channel MOSFET 25 V, 6-Pin CPH
- onsemi Single Type N-Channel MOSFET 25 V, 6-Pin CPH NSVJ6904DSB6T1G
