Sanyo N-Channel MOSFET Transistor, 30 mA, 20 V, 3-Pin SPA 2SK544E-AC
- RS Stock No.:
- 664-0099P
- Mfr. Part No.:
- 2SK544E-AC
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0099P
- Mfr. Part No.:
- 2SK544E-AC
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SPA | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -5 V, +5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.2mm | |
| Transistor Material | Si | |
| Height | 3mm | |
| Typical Power Gain | 27 dB | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SPA | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -5 V, +5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 4mm | ||
Number of Elements per Chip 1 | ||
Width 2.2mm | ||
Transistor Material Si | ||
Height 3mm | ||
Typical Power Gain 27 dB | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
