Sanyo N-Channel MOSFET Transistor, 4 A, 250 V, 4-Pin TP FA 2SK1920-TL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9777P
Mfr. Part No.:
2SK1920-TL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

250 V

Package Type

TP FA

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

30 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

7mm

Length

6.5mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

2.3mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy